
SIT9121AI-2D1-33E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2D1-33E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2D1-33E25.000000 |
Description | MEMS OSC XO25MHZ SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2D1-33E25.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.17000 | kr.69.17 |
| 10 | kr.60.09700 | kr.600.97 |
| 25 | kr.56.83680 | kr.1,420.92 |
| 50 | kr.54.48980 | kr.2,724.49 |
| 100 | kr.52.24220 | kr.5,224.22 |
| 250 | kr.49.41572 | kr.12,353.93 |
| 500 | kr.47.38276 | kr.23,691.38 |
| 1.000 | kr.45.43580 | kr.45,435.80 |
| Unit Price without VAT: | kr.69.17000 |
|---|---|
| Unit Price with VAT: | kr.86.46250 |

