
SIT9121AI-2C3-33E26.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2C3-33E26.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2C3-33E26.000000 |
Description | MEMS OSC XO 26.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2C3-33E26.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.42000 | kr.29.42 |
| 10 | kr.25.53800 | kr.255.38 |
| 25 | kr.24.15280 | kr.603.82 |
| 50 | kr.23.15500 | kr.1,157.75 |
| 100 | kr.22.19760 | kr.2,219.76 |
| 250 | kr.20.99404 | kr.5,248.51 |
| 500 | kr.20.12786 | kr.10,063.93 |
| 1.000 | kr.19.29845 | kr.19,298.45 |
| 2.500 | kr.18.25560 | kr.45,639.00 |
| Unit Price without VAT: | kr.29.42000 |
|---|---|
| Unit Price with VAT: | kr.36.77500 |

