200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AI-2C2-25E200.000000

DigiKey Part Number
1473-SIT9121AI-2C2-25E200.000000-ND
Manufacturer
Manufacturer Product Number
SIT9121AI-2C2-25E200.000000
Description
MEMS OSC XO 200.0000MHZ LVDS SMD
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-2C2-25E200.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 20.932
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.37.72000kr.37.72
10kr.32.75900kr.327.59
25kr.30.97960kr.774.49
50kr.29.70040kr.1,485.02
100kr.28.47290kr.2,847.29
250kr.26.93004kr.6,732.51
500kr.25.81978kr.12,909.89
1.000kr.24.75643kr.24,756.43
2.500kr.23.41971kr.58,549.27
Manufacturers Standard Package
Unit Price without VAT:kr.37.72000
Unit Price with VAT:kr.47.15000