108 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AI-2C2-25E108.000000

DigiKey Part Number
1473-SIT9121AI-2C2-25E108.000000-ND
Manufacturer
Manufacturer Product Number
SIT9121AI-2C2-25E108.000000
Description
MEMS OSC XO 108.0000MHZ LVDS SMD
Customer Reference
Detailed Description
108 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-2C2-25E108.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 20.932
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.36.26000kr.36.26
10kr.31.49700kr.314.97
25kr.29.78800kr.744.70
50kr.28.55780kr.1,427.89
100kr.27.37800kr.2,737.80
250kr.25.89432kr.6,473.58
500kr.24.82668kr.12,413.34
1.000kr.23.80442kr.23,804.42
2.500kr.22.52191kr.56,304.77
Manufacturers Standard Package
Unit Price without VAT:kr.36.26000
Unit Price with VAT:kr.45.32500