
SIT9121AI-2C1-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2C1-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2C1-33E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.94000 | kr.39.94 |
| 10 | kr.34.72400 | kr.347.24 |
| 25 | kr.32.83600 | kr.820.90 |
| 50 | kr.31.47940 | kr.1,573.97 |
| 100 | kr.30.17970 | kr.3,017.97 |
| 250 | kr.28.54420 | kr.7,136.05 |
| 500 | kr.27.36776 | kr.13,683.88 |
| 1.000 | kr.26.24082 | kr.26,240.82 |
| 2.500 | kr.24.82422 | kr.62,060.55 |
| Unit Price without VAT: | kr.39.94000 |
|---|---|
| Unit Price with VAT: | kr.49.92500 |

