SIT9121AI-2B3-33E156.250000Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.52.50000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.16.90656
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.52.50000
Datasheet

Parametric Equivalent


Siward
In Stock: 200
Unit Price: kr.44.19000
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
SiTIME TMII programmer | Digi-Key Daily
Replacing Crystal technology with MEMS Oscillators

SIT9121AI-2B3-33E156.250000Y

DigiKey Part Number
1473-SIT9121AI-2B3-33E156.250000YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9121AI-2B3-33E156.250000Y
Description
MEMS OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-2B3-33E156.250000Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
35mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9120AI-2B3-33E156.250000SiTime01473-SIT9120AI-2B3-33E156.250000-NDkr.52.50000Parametric Equivalent
SIT9121AI-2B3-33E156.250000TSiTime01473-SIT9121AI-2B3-33E156.250000TTR-NDkr.16.90656Parametric Equivalent
SIT9156AI-2B3-33E156.250000SiTime01473-SIT9156AI-2B3-33E156.250000-NDkr.52.50000Parametric Equivalent
OSC8AB500-SCO-J036Siward2003994-OSC8AB500-SCO-J036CT-NDkr.44.19000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.16080kr.17,160.80
Manufacturers Standard Package
Unit Price without VAT:kr.17.16080
Unit Price with VAT:kr.21.45100