
SIT9121AI-2B3-25E27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2B3-25E27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2B3-25E27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2B3-25E27.000000 Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 55mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 35mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.35000 | kr.29.35 |
| 10 | kr.25.52500 | kr.255.25 |
| 25 | kr.24.14000 | kr.603.50 |
| 50 | kr.23.14100 | kr.1,157.05 |
| 100 | kr.22.18490 | kr.2,218.49 |
| 250 | kr.20.98184 | kr.5,245.46 |
| 500 | kr.20.11644 | kr.10,058.22 |
| 1.000 | kr.19.28736 | kr.19,287.36 |
| 2.500 | kr.18.24500 | kr.45,612.50 |
| Unit Price without VAT: | kr.29.35000 |
|---|---|
| Unit Price with VAT: | kr.36.68750 |

