20 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AI-2B3-25E20.000000

DigiKey Part Number
1473-SIT9121AI-2B3-25E20.000000-ND
Manufacturer
Manufacturer Product Number
SIT9121AI-2B3-25E20.000000
Description
MEMS OSC XO 20.0000MHZ LVDS SMD
Customer Reference
Detailed Description
20 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-2B3-25E20.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
55mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
35mA
Output
LVDS
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.437
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.29.35000kr.29.35
10kr.25.52500kr.255.25
25kr.24.14000kr.603.50
50kr.23.14100kr.1,157.05
100kr.22.18490kr.2,218.49
250kr.20.98184kr.5,245.46
500kr.20.11644kr.10,058.22
1.000kr.19.28736kr.19,287.36
2.500kr.18.24500kr.45,612.50
Manufacturers Standard Package
Unit Price without VAT:kr.29.35000
Unit Price with VAT:kr.36.68750