
SIT9121AI-2B2-33E150.000000G | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2B2-33E150.000000G-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2B2-33E150.000000G |
Description | MEMS OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2B2-33E150.000000G Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.66000 | kr.37.66 |
| 10 | kr.32.74600 | kr.327.46 |
| 25 | kr.30.96720 | kr.774.18 |
| 50 | kr.29.68640 | kr.1,484.32 |
| Unit Price without VAT: | kr.37.66000 |
|---|---|
| Unit Price with VAT: | kr.47.07500 |

