SIT9121AI-2B1-33E100.000000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.69.11000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.69.11000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.18.87260
Datasheet
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
SiTIME TMII programmer | Digi-Key Daily
Top Reasons to Replace Crystals with MEMS Oscillators

SIT9121AI-2B1-33E100.000000T

DigiKey Part Number
1473-SIT9121AI-2B1-33E100.000000TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9121AI-2B1-33E100.000000T
Description
MEMS OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-2B1-33E100.000000T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
35mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9120AI-2B1-33E100.000000SiTime01473-SIT9120AI-2B1-33E100.000000-NDkr.69.11000Parametric Equivalent
SIT9121AI-2B1-33E100.000000SiTime01473-SIT9121AI-2B1-33E100.000000-NDkr.69.11000Parametric Equivalent
SIT9121AI-2B1-33E100.000000YSiTime01473-SIT9121AI-2B1-33E100.000000YTR-NDkr.18.87260Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.18.59300kr.55,779.00
Manufacturers Standard Package
Unit Price without VAT:kr.18.59300
Unit Price with VAT:kr.23.24125