SIT9121AI-1D3-33E125.000000Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.52.50000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.16.90656
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.63.14380
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.63.14380
Datasheet

Direct


ECS Inc.
In Stock: 0
Unit Price: kr.37.90100
Datasheet

Direct


Taitien
In Stock: 0
Unit Price: kr.27.44780
Datasheet

Direct


Connor Winfield
In Stock: 20
Unit Price: kr.125.47000
Datasheet
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
SiTIME TMII programmer | Digi-Key Daily
MEMS Oscillator ruggedness vs quartz part 1

SIT9121AI-1D3-33E125.000000Y

DigiKey Part Number
1473-SIT9121AI-1D3-33E125.000000YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9121AI-1D3-33E125.000000Y
Description
MEMS OSC XO 125.0000MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-1D3-33E125.000000Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVPECL
Current - Supply (Disable) (Max)
35mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9120AI-1D3-33E125.000000SiTime01473-SIT9120AI-1D3-33E125.000000-NDkr.52.50000Parametric Equivalent
SIT9121AI-1D3-33E125.000000TSiTime01473-SIT9121AI-1D3-33E125.000000TTR-NDkr.16.90656Parametric Equivalent
530AA125M000DGSkyworks Solutions Inc.0530AA125M000DG-NDkr.63.14380Direct
531AA125M000DGSkyworks Solutions Inc.0531AA125M000DG-NDkr.63.14380Direct
ECX-P37BN-125.000ECS Inc.0ECX-P37BN-125.000-NDkr.37.90100Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.16080kr.17,160.80
Manufacturers Standard Package
Unit Price without VAT:kr.17.16080
Unit Price with VAT:kr.21.45100