Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct




SIT9121AI-1D2-33E25.000000Y | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-1D2-33E25.000000YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-1D2-33E25.000000Y |
Description | MEMS OSC XO 25.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-1D2-33E25.000000Y Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL | Current - Supply (Disable) (Max) 35mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-1D1-33E25.000000 | SiTime | 0 | 1473-SIT9120AI-1D1-33E25.000000-ND | kr.69.93000 | Parametric Equivalent |
| SIT9120AI-1D2-33E25.000000 | SiTime | 0 | 1473-SIT9120AI-1D2-33E25.000000-ND | kr.66.47000 | Parametric Equivalent |
| SIT9121AI-1D2-33E25.000000T | SiTime | 0 | 1473-SIT9121AI-1D2-33E25.000000TTR-ND | kr.18.79829 | Parametric Equivalent |
| OTETDLLANF-25.000000 | Taitien | 0 | 1664-1063-ND | kr.38.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.08097 | kr.19,080.97 |
| Unit Price without VAT: | kr.19.08097 |
|---|---|
| Unit Price with VAT: | kr.23.85121 |



