
SIT9121AI-1C3-33N1.200000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-1C3-33N1.200000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-1C3-33N1.200000 |
Description | MEMS OSC XO 1.2000MHZ LVPECL |
Customer Reference | |
Detailed Description | 1.2 MHz XO (Standard) LVPECL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-1C3-33N1.200000 Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 69mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 35mA |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.50000 | kr.52.50 |
| 10 | kr.45.61000 | kr.456.10 |
| 25 | kr.43.13480 | kr.1,078.37 |
| 50 | kr.41.35320 | kr.2,067.66 |
| 100 | kr.39.64660 | kr.3,964.66 |
| 250 | kr.37.49984 | kr.9,374.96 |
| 500 | kr.35.95554 | kr.17,977.77 |
| 1.000 | kr.34.47648 | kr.34,476.48 |
| Unit Price without VAT: | kr.52.50000 |
|---|---|
| Unit Price with VAT: | kr.65.62500 |

