
SIT9121AC-2B1-25E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-2B1-25E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-2B1-25E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-2B1-25E100.000000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.96000 | kr.67.96 |
| 10 | kr.59.04400 | kr.590.44 |
| 25 | kr.55.83760 | kr.1,395.94 |
| 50 | kr.53.53360 | kr.2,676.68 |
| 100 | kr.51.32480 | kr.5,132.48 |
| 250 | kr.48.54816 | kr.12,137.04 |
| 500 | kr.46.55082 | kr.23,275.41 |
| 1.000 | kr.44.63797 | kr.44,637.97 |
| Unit Price without VAT: | kr.67.96000 |
|---|---|
| Unit Price with VAT: | kr.84.95000 |

