
SIT9121AC-1C2-25E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-1C2-25E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-1C2-25E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-1C2-25E125.000000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.63000 | kr.35.63 |
| 10 | kr.30.95800 | kr.309.58 |
| 25 | kr.29.27800 | kr.731.95 |
| 50 | kr.28.06840 | kr.1,403.42 |
| 100 | kr.26.90890 | kr.2,690.89 |
| 250 | kr.25.45028 | kr.6,362.57 |
| 500 | kr.24.40102 | kr.12,200.51 |
| 1.000 | kr.23.39612 | kr.23,396.12 |
| 2.500 | kr.22.13271 | kr.55,331.78 |
| Unit Price without VAT: | kr.35.63000 |
|---|---|
| Unit Price with VAT: | kr.44.53750 |

