
SIT9120AI-2D3-25E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D3-25E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D3-25E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.56000 | kr.30.56 |
| 10 | kr.26.57100 | kr.265.71 |
| 25 | kr.25.12920 | kr.628.23 |
| 50 | kr.24.09080 | kr.1,204.54 |
| 100 | kr.23.09540 | kr.2,309.54 |
| 250 | kr.21.84284 | kr.5,460.71 |
| 500 | kr.20.94190 | kr.10,470.95 |
| 1.000 | kr.20.07891 | kr.20,078.91 |
| 2.500 | kr.18.99383 | kr.47,484.57 |
| Unit Price without VAT: | kr.30.56000 |
|---|---|
| Unit Price with VAT: | kr.38.20000 |

