
SIT9120AI-2D3-25E148.351648 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D3-25E148.351648-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D3-25E148.351648 |
Description | MEMS OSC XO 148.351648MHZ LVDS |
Customer Reference | |
Detailed Description | 148.351648 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.50000 | kr.52.50 |
| 10 | kr.45.62300 | kr.456.23 |
| 25 | kr.43.14480 | kr.1,078.62 |
| 50 | kr.41.36340 | kr.2,068.17 |
| 100 | kr.39.65540 | kr.3,965.54 |
| 250 | kr.37.50844 | kr.9,377.11 |
| 500 | kr.35.96366 | kr.17,981.83 |
| 1.000 | kr.34.48459 | kr.34,484.59 |
| Unit Price without VAT: | kr.52.50000 |
|---|---|
| Unit Price with VAT: | kr.65.62500 |

