106.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2D3-25E106.250000

DigiKey Part Number
1473-SIT9120AI-2D3-25E106.250000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2D3-25E106.250000
Description
MEMS OSC XO 106.2500MHZ LVDS SMD
Customer Reference
Detailed Description
106.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.733
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.52.50000kr.52.50
10kr.45.62300kr.456.23
25kr.43.14480kr.1,078.62
50kr.41.36340kr.2,068.17
100kr.39.65540kr.3,965.54
250kr.37.50844kr.9,377.11
500kr.35.96366kr.17,981.83
1.000kr.34.48459kr.34,484.59
Manufacturers Standard Package
Unit Price without VAT:kr.52.50000
Unit Price with VAT:kr.65.62500