
SIT9120AI-2D2-25E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D2-25E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D2-25E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.47000 | kr.66.47 |
| 10 | kr.57.76100 | kr.577.61 |
| 25 | kr.54.62840 | kr.1,365.71 |
| 50 | kr.52.37220 | kr.2,618.61 |
| 100 | kr.50.21150 | kr.5,021.15 |
| 250 | kr.47.49504 | kr.11,873.76 |
| 500 | kr.45.54048 | kr.22,770.24 |
| 1.000 | kr.43.66902 | kr.43,669.02 |
| Unit Price without VAT: | kr.66.47000 |
|---|---|
| Unit Price with VAT: | kr.83.08750 |

