212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2D1-33E212.500000

DigiKey Part Number
1473-SIT9120AI-2D1-33E212.500000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2D1-33E212.500000
Description
MEMS OSC XO 212.5000MHZ LVDS SMD
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.733
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.69.17000kr.69.17
10kr.60.09700kr.600.97
25kr.56.83680kr.1,420.92
50kr.54.48980kr.2,724.49
100kr.52.24220kr.5,224.22
250kr.49.41572kr.12,353.93
500kr.47.38276kr.23,691.38
1.000kr.45.43580kr.45,435.80
Manufacturers Standard Package
Unit Price without VAT:kr.69.17000
Unit Price with VAT:kr.86.46250