
SIT9120AI-2D1-25E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D1-25E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D1-25E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.42000 | kr.38.42 |
| 10 | kr.33.39900 | kr.333.99 |
| 25 | kr.31.58320 | kr.789.58 |
| 50 | kr.30.27860 | kr.1,513.93 |
| 100 | kr.29.02770 | kr.2,902.77 |
| 250 | kr.27.45472 | kr.6,863.68 |
| 500 | kr.26.32330 | kr.13,161.65 |
| 1.000 | kr.25.23929 | kr.25,239.29 |
| 2.500 | kr.24.05467 | kr.60,136.68 |
| Unit Price without VAT: | kr.38.42000 |
|---|---|
| Unit Price with VAT: | kr.48.02500 |

