74.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2C3-25E74.250000

DigiKey Part Number
1473-SIT9120AI-2C3-25E74.250000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2C3-25E74.250000
Description
MEMS OSC XO 74.2500MHZ LVDS SMD
Customer Reference
Detailed Description
74.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 20.932
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.52.50000kr.52.50
10kr.45.61000kr.456.10
25kr.43.13480kr.1,078.37
50kr.41.35320kr.2,067.66
100kr.39.64660kr.3,964.66
250kr.37.49984kr.9,374.96
500kr.35.95554kr.17,977.77
1.000kr.34.47648kr.34,476.48
Manufacturers Standard Package
Unit Price without VAT:kr.52.50000
Unit Price with VAT:kr.65.62500