
SIT9120AI-2C3-25E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C3-25E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C3-25E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.56000 | kr.30.56 |
| 10 | kr.26.56500 | kr.265.65 |
| 25 | kr.25.11920 | kr.627.98 |
| 50 | kr.24.08060 | kr.1,204.03 |
| 100 | kr.23.08520 | kr.2,308.52 |
| 250 | kr.21.83368 | kr.5,458.42 |
| 500 | kr.20.93316 | kr.10,466.58 |
| 1.000 | kr.20.07041 | kr.20,070.41 |
| 2.500 | kr.18.98584 | kr.47,464.60 |
| Unit Price without VAT: | kr.30.56000 |
|---|---|
| Unit Price with VAT: | kr.38.20000 |

