6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2C2-XXE125.000000

DigiKey Part Number
1473-SIT9120AI-2C2-XXE125.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2C2-XXE125.000000
Description
MEMS OSC XO 125.0000MHZ LVDS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 21.637
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.36.89000kr.36.89
10kr.32.04400kr.320.44
25kr.30.30480kr.757.62
50kr.29.05340kr.1,452.67
100kr.27.85300kr.2,785.30
250kr.26.34360kr.6,585.90
500kr.25.25742kr.12,628.71
1.000kr.24.21743kr.24,217.43
2.500kr.22.91267kr.57,281.67
Manufacturers Standard Package
Unit Price without VAT:kr.36.89000
Unit Price with VAT:kr.46.11250