212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2C1-33E212.500000

DigiKey Part Number
1473-SIT9120AI-2C1-33E212.500000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2C1-33E212.500000
Description
MEMS OSC XO 212.5000MHZ LVDS SMD
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 20.932
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.69.17000kr.69.17
10kr.60.08400kr.600.84
25kr.56.82680kr.1,420.67
50kr.54.48080kr.2,724.04
100kr.52.23340kr.5,223.34
250kr.49.40764kr.12,351.91
500kr.47.37464kr.23,687.32
1.000kr.45.42826kr.45,428.26
Manufacturers Standard Package
Unit Price without VAT:kr.69.17000
Unit Price with VAT:kr.86.46250