
SIT9120AI-2C1-25E155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C1-25E155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C1-25E155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.17000 | kr.69.17 |
| 10 | kr.60.08400 | kr.600.84 |
| 25 | kr.56.82680 | kr.1,420.67 |
| 50 | kr.54.48080 | kr.2,724.04 |
| 100 | kr.52.23340 | kr.5,223.34 |
| 250 | kr.49.40764 | kr.12,351.91 |
| 500 | kr.47.37464 | kr.23,687.32 |
| 1.000 | kr.45.42826 | kr.45,428.26 |
| Unit Price without VAT: | kr.69.17000 |
|---|---|
| Unit Price with VAT: | kr.86.46250 |

