
SIT9120AI-2B3-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B3-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B3-33E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.56000 | kr.30.56 |
| 10 | kr.26.54600 | kr.265.46 |
| 25 | kr.25.10400 | kr.627.60 |
| 50 | kr.24.06660 | kr.1,203.33 |
| 100 | kr.23.07190 | kr.2,307.19 |
| 250 | kr.21.82100 | kr.5,455.25 |
| 500 | kr.20.92098 | kr.10,460.49 |
| 1.000 | kr.20.05881 | kr.20,058.81 |
| 2.500 | kr.18.97478 | kr.47,436.95 |
| Unit Price without VAT: | kr.30.56000 |
|---|---|
| Unit Price with VAT: | kr.38.20000 |

