
SIT9120AI-2B3-25E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B3-25E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B3-25E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.50000 | kr.52.50 |
| 10 | kr.45.59700 | kr.455.97 |
| 25 | kr.43.12200 | kr.1,078.05 |
| 50 | kr.41.34060 | kr.2,067.03 |
| 100 | kr.39.63390 | kr.3,963.39 |
| 250 | kr.37.48816 | kr.9,372.04 |
| 500 | kr.35.94412 | kr.17,972.06 |
| 1.000 | kr.34.46563 | kr.34,465.63 |
| Unit Price without VAT: | kr.52.50000 |
|---|---|
| Unit Price with VAT: | kr.65.62500 |

