50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2B2-25E50.000000

DigiKey Part Number
1473-SIT9120AI-2B2-25E50.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2B2-25E50.000000
Description
MEMS OSC XO 50.0000MHZ LVDS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Factory Stock: 1.437
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.65.68000kr.65.68
10kr.57.10400kr.571.04
25kr.54.00920kr.1,350.23
50kr.51.77880kr.2,588.94
100kr.49.64280kr.4,964.28
250kr.46.95656kr.11,739.14
500kr.45.02414kr.22,512.07
1.000kr.43.17407kr.43,174.07
Manufacturers Standard Package
Unit Price without VAT:kr.65.68000
Unit Price with VAT:kr.82.10000