
SIT9120AI-1C1-25E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1C1-25E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C1-25E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.42000 | kr.38.42 |
| 10 | kr.33.38600 | kr.333.86 |
| 25 | kr.31.57320 | kr.789.33 |
| 50 | kr.30.26840 | kr.1,513.42 |
| 100 | kr.29.01880 | kr.2,901.88 |
| 250 | kr.27.44636 | kr.6,861.59 |
| 500 | kr.26.31506 | kr.13,157.53 |
| 1.000 | kr.25.23168 | kr.25,231.68 |
| 2.500 | kr.24.04628 | kr.60,115.70 |
| Unit Price without VAT: | kr.38.42000 |
|---|---|
| Unit Price with VAT: | kr.48.02500 |

