
SIT9120AI-1B2-25E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B2-25E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B2-25E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.20000 | kr.36.20 |
| 10 | kr.31.48400 | kr.314.84 |
| 25 | kr.29.77520 | kr.744.38 |
| 50 | kr.28.54400 | kr.1,427.20 |
| 100 | kr.27.36530 | kr.2,736.53 |
| 250 | kr.25.88240 | kr.6,470.60 |
| 500 | kr.24.81540 | kr.12,407.70 |
| 1.000 | kr.23.79339 | kr.23,793.39 |
| 2.500 | kr.22.51032 | kr.56,275.80 |
| Unit Price without VAT: | kr.36.20000 |
|---|---|
| Unit Price with VAT: | kr.45.25000 |

