212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1B1-33E212.500000

DigiKey Part Number
1473-SIT9120AI-1B1-33E212.500000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1B1-33E212.500000
Description
MEMS OSC XO 212.5000MHZ LVPECL
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 500
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.85.21000kr.85.21
10kr.74.06400kr.740.64
25kr.70.04920kr.1,751.23
50kr.67.15840kr.3,357.92
100kr.64.38970kr.6,438.97
250kr.60.90888kr.15,227.22
500kr.58.40496kr.29,202.48
1.000kr.56.40375kr.56,403.75
Manufacturers Standard Package
Unit Price without VAT:kr.85.21000
Unit Price with VAT:kr.106.51250