
SIT9120AI-1B1-25E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B1-25E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B1-25E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.42000 | kr.38.42 |
| 10 | kr.33.37400 | kr.333.74 |
| 25 | kr.31.56040 | kr.789.01 |
| 50 | kr.30.25580 | kr.1,512.79 |
| 100 | kr.29.00610 | kr.2,900.61 |
| 250 | kr.27.43472 | kr.6,858.68 |
| 500 | kr.26.30378 | kr.13,151.89 |
| 1.000 | kr.25.22084 | kr.25,220.84 |
| 2.500 | kr.24.03471 | kr.60,086.78 |
| Unit Price without VAT: | kr.38.42000 |
|---|---|
| Unit Price with VAT: | kr.48.02500 |

