74.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-2C2-25E74.250000

DigiKey Part Number
1473-SIT9120AC-2C2-25E74.250000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-2C2-25E74.250000
Description
MEMS OSC XO 74.2500MHZ LVDS SMD
Customer Reference
Detailed Description
74.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 20.932
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.64.54000kr.64.54
10kr.56.08400kr.560.84
25kr.53.04040kr.1,326.01
50kr.50.85060kr.2,542.53
100kr.48.75330kr.4,875.33
250kr.46.11488kr.11,528.72
500kr.44.21718kr.22,108.59
1.000kr.42.40002kr.42,400.02
Manufacturers Standard Package
Unit Price without VAT:kr.64.54000
Unit Price with VAT:kr.80.67500