161.1328 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-2C1-33E161.132800

DigiKey Part Number
1473-SIT9120AC-2C1-33E161.132800-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-2C1-33E161.132800
Description
MEMS OSC XO 161.1328MHZ LVDS SMD
Customer Reference
Detailed Description
161.1328 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 20.932
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.67.96000kr.67.96
10kr.59.05700kr.590.57
25kr.55.85280kr.1,396.32
50kr.53.54640kr.2,677.32
100kr.51.33690kr.5,133.69
250kr.48.55960kr.12,139.90
500kr.46.56172kr.23,280.86
1.000kr.44.64875kr.44,648.75
Manufacturers Standard Package
Unit Price without VAT:kr.67.96000
Unit Price with VAT:kr.84.95000