
SIT9120AC-2B3-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2B3-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2B3-33E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.23000 | kr.51.23 |
| 10 | kr.44.53200 | kr.445.32 |
| 25 | kr.42.11280 | kr.1,052.82 |
| 50 | kr.40.37320 | kr.2,018.66 |
| 100 | kr.38.70630 | kr.3,870.63 |
| 250 | kr.36.61044 | kr.9,152.61 |
| 500 | kr.35.10242 | kr.17,551.21 |
| 1.000 | kr.33.65855 | kr.33,658.55 |
| Unit Price without VAT: | kr.51.23000 |
|---|---|
| Unit Price with VAT: | kr.64.03750 |

