
SIT9120AC-2B3-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2B3-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2B3-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.86000 | kr.29.86 |
| 10 | kr.25.96900 | kr.259.69 |
| 25 | kr.24.55880 | kr.613.97 |
| 50 | kr.23.54420 | kr.1,177.21 |
| 100 | kr.22.57100 | kr.2,257.10 |
| 250 | kr.21.34704 | kr.5,336.76 |
| 500 | kr.20.46640 | kr.10,233.20 |
| 1.000 | kr.19.62300 | kr.19,623.00 |
| 2.500 | kr.18.56238 | kr.46,405.95 |
| Unit Price without VAT: | kr.29.86000 |
|---|---|
| Unit Price with VAT: | kr.37.32500 |

