
SIT9120AC-2B2-33E133.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2B2-33E133.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2B2-33E133.333000 |
Description | MEMS OSC XO 133.3330MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.54000 | kr.64.54 |
| 10 | kr.56.07100 | kr.560.71 |
| 25 | kr.53.02760 | kr.1,325.69 |
| 50 | kr.50.83800 | kr.2,541.90 |
| 100 | kr.48.74070 | kr.4,874.07 |
| 250 | kr.46.10372 | kr.11,525.93 |
| 500 | kr.44.20616 | kr.22,103.08 |
| 1.000 | kr.42.38943 | kr.42,389.43 |
| Unit Price without VAT: | kr.64.54000 |
|---|---|
| Unit Price with VAT: | kr.80.67500 |

