


SIT8008BI-12-18E-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-12-18E-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-12-18E-20.000000 |
Description | MEMS OSC XO 20.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.13.23200 | kr.132.32 |
| 25 | kr.12.51520 | kr.312.88 |
| 50 | kr.11.99660 | kr.599.83 |
| 100 | kr.11.50080 | kr.1,150.08 |
| 250 | kr.10.87616 | kr.2,719.04 |
| 500 | kr.10.42676 | kr.5,213.38 |
| 1.000 | kr.9.99621 | kr.9,996.21 |
| 2.500 | kr.9.45476 | kr.23,636.90 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |

