200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1D2-33E200.000000

DigiKey Part Number
1473-SIT9120AC-1D2-33E200.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1D2-33E200.000000
Description
MEMS OSC XO 200.0000MHZ LVPECL
Customer Reference
Detailed Description
200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.615
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.35.63000kr.35.63
10kr.30.97100kr.309.71
25kr.29.28840kr.732.21
50kr.28.07740kr.1,403.87
100kr.26.91770kr.2,691.77
250kr.25.45892kr.6,364.73
500kr.24.40926kr.12,204.63
1.000kr.23.40398kr.23,403.98
2.500kr.22.14024kr.55,350.60
Manufacturers Standard Package
Unit Price without VAT:kr.35.63000
Unit Price with VAT:kr.44.53750