
SIT9120AC-1D2-25E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D2-25E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D2-25E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.54000 | kr.64.54 |
| 10 | kr.56.09600 | kr.560.96 |
| 25 | kr.53.05040 | kr.1,326.26 |
| 50 | kr.50.86080 | kr.2,543.04 |
| 100 | kr.48.76160 | kr.4,876.16 |
| 250 | kr.46.12324 | kr.11,530.81 |
| 500 | kr.44.22518 | kr.22,112.59 |
| 1.000 | kr.42.40769 | kr.42,407.69 |
| Unit Price without VAT: | kr.64.54000 |
|---|---|
| Unit Price with VAT: | kr.80.67500 |

