
SIT9120AC-1D1-25E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D1-25E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D1-25E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.96000 | kr.67.96 |
| 10 | kr.59.06300 | kr.590.63 |
| 25 | kr.55.86040 | kr.1,396.51 |
| 50 | kr.53.55520 | kr.2,677.76 |
| 100 | kr.51.34580 | kr.5,134.58 |
| 250 | kr.48.56796 | kr.12,141.99 |
| 500 | kr.46.56958 | kr.23,284.79 |
| 1.000 | kr.44.65630 | kr.44,656.30 |
| Unit Price without VAT: | kr.67.96000 |
|---|---|
| Unit Price with VAT: | kr.84.95000 |

