
SIT9120AC-1C3-33E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1C3-33E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1C3-33E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.23000 | kr.51.23 |
| 10 | kr.44.54500 | kr.445.45 |
| 25 | kr.42.12560 | kr.1,053.14 |
| 50 | kr.40.38580 | kr.2,019.29 |
| 100 | kr.38.71900 | kr.3,871.90 |
| 250 | kr.36.62236 | kr.9,155.59 |
| 500 | kr.35.11396 | kr.17,556.98 |
| 1.000 | kr.33.66952 | kr.33,669.52 |
| Unit Price without VAT: | kr.51.23000 |
|---|---|
| Unit Price with VAT: | kr.64.03750 |

