50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1C3-25E50.000000

DigiKey Part Number
1473-SIT9120AC-1C3-25E50.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1C3-25E50.000000
Description
MEMS OSC XO 50.0000MHZ LVPECL
Customer Reference
Detailed Description
50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5.246
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.51.23000kr.51.23
10kr.44.54500kr.445.45
25kr.42.12560kr.1,053.14
50kr.40.38580kr.2,019.29
100kr.38.71900kr.3,871.90
250kr.36.62236kr.9,155.59
500kr.35.11396kr.17,556.98
1.000kr.33.66952kr.33,669.52
Manufacturers Standard Package
Unit Price without VAT:kr.51.23000
Unit Price with VAT:kr.64.03750