25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1C1-33E25.000000

DigiKey Part Number
1473-SIT9120AC-1C1-33E25.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1C1-33E25.000000
Description
MEMS OSC XO 25.0000MHZ LVPECL
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5.246
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.37.79000kr.37.79
10kr.32.85400kr.328.54
25kr.31.06600kr.776.65
50kr.29.78280kr.1,489.14
100kr.28.55280kr.2,855.28
250kr.27.00588kr.6,751.47
500kr.25.89256kr.12,946.28
1.000kr.24.82643kr.24,826.43
2.500kr.23.61239kr.59,030.98
Manufacturers Standard Package
Unit Price without VAT:kr.37.79000
Unit Price with VAT:kr.47.23750