
SIT9120AC-1C1-25E148.351648 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1C1-25E148.351648-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1C1-25E148.351648 |
Description | MEMS OSC XO 148.351648MHZ LVPECL |
Customer Reference | |
Detailed Description | 148.351648 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.96000 | kr.67.96 |
| 10 | kr.59.05700 | kr.590.57 |
| 25 | kr.55.85280 | kr.1,396.32 |
| 50 | kr.53.54640 | kr.2,677.32 |
| 100 | kr.51.33690 | kr.5,133.69 |
| 250 | kr.48.55960 | kr.12,139.90 |
| 500 | kr.46.56172 | kr.23,280.86 |
| 1.000 | kr.44.64875 | kr.44,648.75 |
| Unit Price without VAT: | kr.67.96000 |
|---|---|
| Unit Price with VAT: | kr.84.95000 |

