
SIT9120AC-1B3-25S25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B3-25S25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B3-25S25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.15000 | kr.63.15 |
| 10 | kr.54.89800 | kr.548.98 |
| 25 | kr.51.92200 | kr.1,298.05 |
| 50 | kr.49.77660 | kr.2,488.83 |
| 100 | kr.47.72370 | kr.4,772.37 |
| 250 | kr.45.14104 | kr.11,285.26 |
| 500 | kr.43.28330 | kr.21,641.65 |
| 1.000 | kr.41.50437 | kr.41,504.37 |
| Unit Price without VAT: | kr.63.15000 |
|---|---|
| Unit Price with VAT: | kr.78.93750 |

