125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1B2-33E125.000000

DigiKey Part Number
1473-SIT9120AC-1B2-33E125.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1B2-33E125.000000
Description
MEMS OSC XO 125.0000MHZ LVPECL
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 500
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.79.57000kr.79.57
10kr.69.13100kr.691.31
25kr.65.38080kr.1,634.52
50kr.62.68240kr.3,134.12
100kr.60.09810kr.6,009.81
250kr.56.84824kr.14,212.06
500kr.54.51082kr.27,255.41
1.000kr.52.27235kr.52,272.35
Manufacturers Standard Package
Unit Price without VAT:kr.79.57000
Unit Price with VAT:kr.99.46250