
SIT9120AC-1B1-33E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B1-33E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B1-33E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.75000 | kr.83.75 |
| 10 | kr.72.79600 | kr.727.96 |
| 25 | kr.68.84720 | kr.1,721.18 |
| 50 | kr.66.00580 | kr.3,300.29 |
| 100 | kr.63.28460 | kr.6,328.46 |
| 250 | kr.59.86356 | kr.14,965.89 |
| 500 | kr.57.40224 | kr.28,701.12 |
| 1.000 | kr.55.31612 | kr.55,316.12 |
| Unit Price without VAT: | kr.83.75000 |
|---|---|
| Unit Price with VAT: | kr.104.68750 |

