200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1B1-25E200.000000

DigiKey Part Number
1473-SIT9120AC-1B1-25E200.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1B1-25E200.000000
Description
MEMS OSC XO 200.0000MHZ LVPECL
Customer Reference
Detailed Description
200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 500
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.83.75000kr.83.75
10kr.72.79600kr.727.96
25kr.68.84720kr.1,721.18
50kr.66.00580kr.3,300.29
100kr.63.28460kr.6,328.46
250kr.59.86356kr.14,965.89
500kr.57.40224kr.28,701.12
1.000kr.55.31612kr.55,316.12
Manufacturers Standard Package
Unit Price without VAT:kr.83.75000
Unit Price with VAT:kr.104.68750